
MA01R140VABBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R140VABBR600TR-ND - Tape & Reel (TR) 670-MA01R140VABBR600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA01R140VABBR600 |
Description | CONN RIGID SIDE STR 140 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R140VABBR600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 8mm, 14mm, 20mm | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 5,22000 € | 52,20 € |
| 25 | 4,89320 € | 122,33 € |
| 50 | 4,65960 € | 232,98 € |
| 100 | 4,43730 € | 443,73 € |
| 250 | 4,18108 € | 1.045,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,91048 € | 2.346,29 € |
| 1.200 | 3,72403 € | 4.468,84 € |
| 1.800 | 3,61912 € | 6.514,42 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

