
MA01R140HAYBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R140HAYBR600TR-ND - Tape & Reel (TR) 670-MA01R140HAYBR600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA01R140HAYBR600 |
Description | CONN RIGID SIDE R/A 140 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R140HAYBR600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,87000 € | 15,87 € |
| 10 | 13,48300 € | 134,83 € |
| 25 | 12,63880 € | 315,97 € |
| 50 | 12,03540 € | 601,77 € |
| 100 | 11,80360 € | 1.180,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,10145 € | 6.060,87 € |
| Unit Price without VAT: | 15,87000 € |
|---|---|
| Unit Price with VAT: | 18,88530 € |


