
MA01R100VANBR200 | |
|---|---|
DigiKey Part Number | 670-MA01R100VANBR200TR-ND - Tape & Reel (TR) 670-MA01R100VANBR200CT-ND - Cut Tape (CT) 670-MA01R100VANBR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R100VANBR200 |
Description | CONN RIGID SIDE STR 100 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R100VANBR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 24mm | |
Height Above Board | 0.654" (16.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 5,63500 € | 56,35 € |
| 25 | 5,28160 € | 132,04 € |
| 50 | 5,02920 € | 251,46 € |
| 100 | 4,78920 € | 478,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,56065 € | 912,13 € |
| 400 | 4,34308 € | 1.737,23 € |
| 600 | 4,22068 € | 2.532,41 € |
| 1.000 | 4,07142 € | 4.071,42 € |
| 1.400 | 3,97601 € | 5.566,41 € |
| 2.000 | 3,87736 € | 7.754,72 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

