
MA01R100VABBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R100VABBR600TR-ND - Tape & Reel (TR) 670-MA01R100VABBR600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA01R100VABBR600 |
Description | CONN RIGID SIDE STR 100 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R100VABBR600 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 14mm |
Number of Positions 100 | Height Above Board 0.260" (6.60mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 5,39000 € | 53,90 € |
| 25 | 5,05280 € | 126,32 € |
| 50 | 4,81140 € | 240,57 € |
| 100 | 4,58170 € | 458,17 € |
| 250 | 4,33204 € | 1.083,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,03783 € | 2.422,70 € |
| 1.200 | 3,84528 € | 4.614,34 € |
| 1.800 | 3,73699 € | 6.726,58 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

