90 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA01R090VADBR500

DigiKey Part Number
670-MA01R090VADBR500TR-ND - Tape & Reel (TR)
670-MA01R090VADBR500CT-ND - Cut Tape (CT)
670-MA01R090VADBR500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA01R090VADBR500
Description
CONN RIGID SIDE STR 90 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
90 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MA01R090VADBR500 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
10mm, 16mm, 22mm
Number of Positions
90
Height Above Board
0.339" (8.60mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 €5,21 €
104,42600 €44,26 €
254,14760 €103,69 €
503,95000 €197,50 €
1003,76130 €376,13 €
2503,52576 €881,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,35756 €1.678,78 €
1.0003,19744 €3.197,44 €
1.5003,10736 €4.661,04 €
2.5002,99749 €7.493,73 €
Manufacturers Standard Package
Unit Price without VAT:5,21000 €
Unit Price with VAT:6,19990 €