
MA01R090VABBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R090VABBR600TR-ND - Tape & Reel (TR) 670-MA01R090VABBR600CT-ND - Cut Tape (CT) 670-MA01R090VABBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R090VABBR600 |
Description | CONN RIGID SIDE STR 90 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R090VABBR600 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 14mm |
Number of Positions 90 | Height Above Board 0.260" (6.60mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,45595 € | 2.073,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 5,17100 € | 51,71 € |
| 25 | 4,84680 € | 121,17 € |
| 50 | 4,61540 € | 230,77 € |
| 100 | 4,39510 € | 439,51 € |
| 250 | 4,12000 € | 1.030,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,95900 € | 49,59 € |
| 25 | 4,57160 € | 114,29 € |
| 50 | 4,29900 € | 214,95 € |
| 100 | 4,04290 € | 404,29 € |
| 250 | 3,72756 € | 931,89 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |





