
MA01R090HAYBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R090HAYBR600TR-ND - Tape & Reel (TR) 670-MA01R090HAYBR600CT-ND - Cut Tape (CT) 670-MA01R090HAYBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R090HAYBR600 |
Description | CONN RIGID SIDE R/A 90 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R090HAYBR600 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.260" (6.60mm) |
Number of Positions 90 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 6,23300 € | 62,33 € |
| 25 | 5,84240 € | 146,06 € |
| 50 | 5,56320 € | 278,16 € |
| 100 | 5,29760 € | 529,76 € |
| 250 | 5,08132 € | 1.270,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,66882 € | 2.801,29 € |
| 1.200 | 4,44619 € | 5.335,43 € |
| 1.800 | 4,32098 € | 7.777,76 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

