
MA01R080VANBR200 | |
|---|---|
DigiKey Part Number | 670-MA01R080VANBR200TR-ND - Tape & Reel (TR) 670-MA01R080VANBR200CT-ND - Cut Tape (CT) 670-MA01R080VANBR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R080VANBR200 |
Description | CONN RIGID SIDE STR 80 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R080VANBR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 24mm, 30mm | |
Height Above Board | 0.654" (16.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 5,41500 € | 54,15 € |
| 25 | 5,07600 € | 126,90 € |
| 50 | 4,83340 € | 241,67 € |
| 100 | 4,60270 € | 460,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,38295 € | 876,59 € |
| 400 | 4,17390 € | 1.669,56 € |
| 600 | 4,05627 € | 2.433,76 € |
| 1.000 | 3,91280 € | 3.912,80 € |
| 1.400 | 3,82113 € | 5.349,58 € |
| 2.000 | 3,72630 € | 7.452,60 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |

