
MA01R080VABBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R080VABBR600TR-ND - Tape & Reel (TR) 670-MA01R080VABBR600CT-ND - Cut Tape (CT) 670-MA01R080VABBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R080VABBR600 |
Description | CONN RIGID SIDE STR 80 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R080VABBR600 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 14mm |
Number of Positions 80 | Height Above Board 0.260" (6.60mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 5,15800 € | 51,58 € |
| 25 | 4,83480 € | 120,87 € |
| 50 | 4,60400 € | 230,20 € |
| 100 | 4,38420 € | 438,42 € |
| 250 | 4,12812 € | 1.032,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,86367 € | 2.318,20 € |
| 1.200 | 3,67947 € | 4.415,36 € |
| 1.800 | 3,57581 € | 6.436,46 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |

