
MA01R060VANBR200 | |
|---|---|
DigiKey Part Number | 670-MA01R060VANBR200TR-ND - Tape & Reel (TR) 670-MA01R060VANBR200CT-ND - Cut Tape (CT) 670-MA01R060VANBR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R060VANBR200 |
Description | CONN RIGID SIDE STR 60 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R060VANBR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 24mm, 30mm | |
Height Above Board | 0.654" (16.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 5,23300 € | 52,33 € |
| 25 | 4,90480 € | 122,62 € |
| 50 | 4,67040 € | 233,52 € |
| 100 | 4,44740 € | 444,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,23520 € | 847,04 € |
| 400 | 4,03318 € | 1.613,27 € |
| 600 | 3,91952 € | 2.351,71 € |
| 1.000 | 3,78090 € | 3.780,90 € |
| 1.400 | 3,69230 € | 5.169,22 € |
| 2.000 | 3,60066 € | 7.201,32 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |

