
MA01R060VABBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R060VABBR600TR-ND - Tape & Reel (TR) 670-MA01R060VABBR600CT-ND - Cut Tape (CT) 670-MA01R060VABBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R060VABBR600 |
Description | CONN RIGID SIDE STR 60 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R060VABBR600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 14mm | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 5,04100 € | 50,41 € |
| 25 | 4,72480 € | 118,12 € |
| 50 | 4,49920 € | 224,96 € |
| 100 | 4,28440 € | 428,44 € |
| 250 | 4,11048 € | 1.027,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,77575 € | 2.265,45 € |
| 1.200 | 3,59572 € | 4.314,86 € |
| 1.800 | 3,49443 € | 6.289,97 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |



