
MA01R040VANBR200 | |
|---|---|
DigiKey Part Number | 670-MA01R040VANBR200TR-ND - Tape & Reel (TR) 670-MA01R040VANBR200CT-ND - Cut Tape (CT) 670-MA01R040VANBR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R040VANBR200 |
Description | CONN RIGID SIDE STR 40 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R040VANBR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 24mm, 30mm | |
Height Above Board | 0.654" (16.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,46700 € | 34,67 € |
| 25 | 3,25000 € | 81,25 € |
| 50 | 3,09480 € | 154,74 € |
| 100 | 2,94690 € | 294,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,80625 € | 561,25 € |
| 400 | 2,67233 € | 1.068,93 € |
| 600 | 2,59698 € | 1.558,19 € |
| 1.000 | 2,50511 € | 2.505,11 € |
| 1.400 | 2,44639 € | 3.424,95 € |
| 2.000 | 2,38567 € | 4.771,34 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

