
MA01R040VABBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R040VABBR600TR-ND - Tape & Reel (TR) 670-MA01R040VABBR600CT-ND - Cut Tape (CT) 670-MA01R040VABBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R040VABBR600 |
Description | AUTOMOTIVE GRADE, HIGH-SPEED TRA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R040VABBR600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Height Above Board | 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,65200 € | 36,52 € |
| 25 | 3,42320 € | 85,58 € |
| 50 | 3,25980 € | 162,99 € |
| 100 | 3,10410 € | 310,41 € |
| 250 | 2,90972 € | 727,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,73548 € | 1.641,29 € |
| 1.200 | 2,60503 € | 3.126,04 € |
| 1.800 | 2,53163 € | 4.556,93 € |
| 3.000 | 2,44212 € | 7.326,36 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

