
MA01F120VACBR150 | |
|---|---|
DigiKey Part Number | 670-MA01F120VACBR150TR-ND - Tape & Reel (TR) 670-MA01F120VACBR150CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA01F120VACBR150 |
Description | CONN FLOATING SIDE STR 120 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F120VACBR150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 22mm, 30mm | |
Height Above Board | 0.720" (18.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 6,51500 € | 65,15 € |
| 25 | 6,10640 € | 152,66 € |
| 50 | 5,81480 € | 290,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,38107 € | 807,16 € |
| 300 | 5,12433 € | 1.537,30 € |
| 450 | 4,97989 € | 2.240,95 € |
| 750 | 4,80380 € | 3.602,85 € |
| 1.050 | 4,69124 € | 4.925,80 € |
| 1.500 | 4,57478 € | 6.862,17 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |


