
MA01F120VAABR500 | |
|---|---|
DigiKey Part Number | 670-MA01F120VAABR500TR-ND - Tape & Reel (TR) 670-MA01F120VAABR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA01F120VAABR500 |
Description | CONN FLOATING SIDE STR 120 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F120VAABR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 8mm, 10mm, 18mm | |
Height Above Board | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 6,51200 € | 65,12 € |
| 25 | 6,10360 € | 152,59 € |
| 50 | 5,81240 € | 290,62 € |
| 100 | 5,53490 € | 553,49 € |
| 250 | 5,32448 € | 1.331,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,94100 € | 2.470,50 € |
| 1.000 | 4,70543 € | 4.705,43 € |
| 1.500 | 4,57290 € | 6.859,35 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |


