
MA01F100VACBR150 | |
|---|---|
DigiKey Part Number | 670-MA01F100VACBR150TR-ND - Tape & Reel (TR) 670-MA01F100VACBR150CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA01F100VACBR150 |
Description | CONN FLOATING SIDE STR 100 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F100VACBR150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 30mm | |
Height Above Board | 0.720" (18.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,99500 € | 59,95 € |
| 25 | 5,61920 € | 140,48 € |
| 50 | 5,35060 € | 267,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,95153 € | 742,73 € |
| 300 | 4,71530 € | 1.414,59 € |
| 450 | 4,58240 € | 2.062,08 € |
| 750 | 4,42033 € | 3.315,25 € |
| 1.050 | 4,31677 € | 4.532,61 € |
| 1.500 | 4,20961 € | 6.314,41 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |

