
MA01F080VABBR300 | |
|---|---|
DigiKey Part Number | 670-MA01F080VABBR300TR-ND - Tape & Reel (TR) 670-MA01F080VABBR300CT-ND - Cut Tape (CT) 670-MA01F080VABBR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F080VABBR300 |
Description | CONN FLOATING SIDE STR 80 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F080VABBR300 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 14mm |
Number of Positions 80 | Height Above Board 0.484" (12.29mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 5,39000 € | 53,90 € |
| 25 | 5,05280 € | 126,32 € |
| 50 | 4,81140 € | 240,57 € |
| 100 | 4,58160 € | 458,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,10663 € | 931,99 € |
| 600 | 2,95843 € | 1.775,06 € |
| 900 | 2,87504 € | 2.587,54 € |
| 1.500 | 2,77337 € | 4.160,06 € |
| 2.100 | 2,70839 € | 5.687,62 € |
| 3.000 | 2,64117 € | 7.923,51 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

