
MA01F080VAABR500 | |
|---|---|
DigiKey Part Number | 670-MA01F080VAABR500TR-ND - Tape & Reel (TR) 670-MA01F080VAABR500CT-ND - Cut Tape (CT) 670-MA01F080VAABR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F080VAABR500 |
Description | CONN FLOATING SIDE STR 80 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F080VAABR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 8mm, 10mm, 18mm | |
Height Above Board | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,93600 € | 49,36 € |
| 25 | 4,62680 € | 115,67 € |
| 50 | 4,40600 € | 220,30 € |
| 100 | 4,19570 € | 419,57 € |
| 250 | 4,01892 € | 1.004,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,74546 € | 1.872,73 € |
| 1.000 | 3,56685 € | 3.566,85 € |
| 1.500 | 3,46637 € | 5.199,56 € |
| 2.500 | 3,34384 € | 8.359,60 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

