
MA01F030VADJR300 | |
|---|---|
DigiKey Part Number | 670-MA01F030VADJR300-ND |
Manufacturer | |
Manufacturer Product Number | MA01F030VADJR300 |
Description | MA01F030VADJR300 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 30 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,97000 € | 797,97 € |
| Unit Price without VAT: | 797,97000 € |
|---|---|
| Unit Price with VAT: | 949,58430 € |

