




MA01R040HAYBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R040HAYBR600TR-ND - Tape & Reel (TR) 670-MA01R040HAYBR600CT-ND - Cut Tape (CT) 670-MA01R040HAYBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R040HAYBR600 |
Description | RIGID SIDE B2B CONNECTOR, RIGHT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R040HAYBR600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 4,35600 € | 43,56 € |
| 25 | 4,08320 € | 102,08 € |
| 50 | 3,88840 € | 194,42 € |
| 100 | 3,70260 € | 370,26 € |
| 250 | 3,47084 € | 867,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,26305 € | 1.957,83 € |
| 1.200 | 3,10743 € | 3.728,92 € |
| 1.800 | 3,01991 € | 5.435,84 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

