


MA01F030VABBR300 | |
|---|---|
DigiKey Part Number | 670-MA01F030VABBR300TR-ND - Tape & Reel (TR) 670-MA01F030VABBR300CT-ND - Cut Tape (CT) 670-MA01F030VABBR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F030VABBR300 |
Description | FLOATING SIDE B2B CONNECTOR, 30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F030VABBR300 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 14mm |
Number of Positions 30 | Height Above Board 0.484" (12.29mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,34900 € | 33,49 € |
| 25 | 3,13880 € | 78,47 € |
| 50 | 2,98900 € | 149,45 € |
| 100 | 2,84630 € | 284,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,63397 € | 790,19 € |
| 600 | 2,50832 € | 1.504,99 € |
| 900 | 2,43761 € | 2.193,85 € |
| 1.500 | 2,35140 € | 3.527,10 € |
| 2.100 | 2,29629 € | 4.822,21 € |
| 3.000 | 2,23930 € | 6.717,90 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |











