
M47S65H3FA | |
|---|---|
DigiKey Part Number | 670-M47S65H3FATR-ND - Tape & Reel (TR) 670-M47S65H3FACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M47S65H3FA |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,17130 € | 17,13 € |
| 250 | 0,16064 € | 40,16 € |
| 500 | 0,15294 € | 76,47 € |
| 1.000 | 0,14564 € | 145,64 € |
| 2.500 | 0,13651 € | 341,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,12761 € | 829,47 € |
| 13.000 | 0,12152 € | 1.579,76 € |
| 19.500 | 0,11809 € | 2.302,76 € |
| 32.500 | 0,11391 € | 3.702,07 € |
| 45.500 | 0,11124 € | 5.061,42 € |
| 65.000 | 0,10848 € | 7.051,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


