
M41S75H2F2 | |
|---|---|
DigiKey Part Number | M41S75H2F2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M41S75H2F2 |
Description | CONN SOCKET CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,03001 € | 900,30 € |
| Unit Price without VAT: | 0,03001 € |
|---|---|
| Unit Price with VAT: | 0,03571 € |

