Socket Contact Tin 26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M37S07K4F3

DigiKey Part Number
670-M37S07K4F3TR-ND - Tape & Reel (TR)
670-M37S07K4F3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M37S07K4F3
Description
CONN SOCKET 26AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.555
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06900 €0,69 €
250,06520 €1,63 €
500,06200 €3,10 €
1000,05900 €5,90 €
2500,05536 €13,84 €
5000,05268 €26,34 €
1.0000,05017 €50,17 €
2.5000,04702 €117,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,04373 €306,11 €
14.0000,04164 €582,96 €
21.0000,04046 €849,66 €
35.0000,03903 €1.366,05 €
49.0000,03811 €1.867,39 €
70.0000,03717 €2.601,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €