
M37P75C4F2 | |
|---|---|
DigiKey Part Number | 670-M37P75C4F2-ND |
Manufacturer | |
Manufacturer Product Number | M37P75C4F2 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 239,86000 € | 479,72 € |
| Unit Price without VAT: | 239,86000 € |
|---|---|
| Unit Price with VAT: | 285,43340 € |

