
M37P75C4F1 | |
|---|---|
DigiKey Part Number | 670-M37P75C4F1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M37P75C4F1 |
Description | M37P75C4F1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225.000.000 | 0,01084 € | 2.439.000,00 € |
| Unit Price without VAT: | 0,01084 € |
|---|---|
| Unit Price with VAT: | 0,01290 € |

