
M36S08K4Q4 | |
|---|---|
DigiKey Part Number | 670-M36S08K4Q4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M36S08K4Q4 |
Description | M36S08K4Q4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,06462 € | 1.033,92 € |
| Unit Price without VAT: | 0,06462 € |
|---|---|
| Unit Price with VAT: | 0,07690 € |

