
M36S08K4F4 | |
|---|---|
DigiKey Part Number | 670-M36S08K4F4-ND |
Manufacturer | |
Manufacturer Product Number | M36S08K4F4 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,28000 € | 404,28 € |
| Unit Price without VAT: | 404,28000 € |
|---|---|
| Unit Price with VAT: | 481,09320 € |

