Image for M36P08K4Q4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M36P08K4Q4

DigiKey Part Number
M36P08K4Q4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M36P08K4Q4
Description
CONN PIN CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,14299 €1.143,92 €
Manufacturers Standard Package
Unit Price without VAT:0,14299 €
Unit Price with VAT:0,17016 €