
M25P10K4F1 | |
|---|---|
DigiKey Part Number | 670-2265-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M25P10K4F1 |
Description | CONN PIN INNER CONTACT CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin, Inner Contact Contact Coax Tin Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin, Inner Contact |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03532 € | 706,40 € |
| Unit Price without VAT: | 0,03532 € |
|---|---|
| Unit Price with VAT: | 0,04203 € |

