Image for LY10-DC42BR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY10-DC42BR

DigiKey Part Number
670-LY10-DC42BR-ND
Manufacturer
Manufacturer Product Number
LY10-DC42BR
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42 Rectangular Connectors - Housings Receptacle Brown 0.079" (2.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Brown
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4000,25274 €353,84 €
Unit Price without VAT:0,25274 €
Unit Price with VAT:0,30076 €