
LY10-DC38BR | |
|---|---|
DigiKey Part Number | 670-LY10-DC38BR-ND |
Manufacturer | |
Manufacturer Product Number | LY10-DC38BR |
Description | LY SERIES (2.0 MM PITCH 2 ROW CR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position Rectangular Housing Connector Receptacle Brown 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.079" (2.00mm) |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Push-Pull |
Contact Type Female Socket | Color Brown |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,22110 € | 22,11 € |
| 250 | 0,20720 € | 51,80 € |
| 500 | 0,19732 € | 98,66 € |
| 2.064 | 0,17851 € | 368,44 € |
| 4.128 | 0,16999 € | 701,72 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

