LY10-C1-5-10000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY10-C1-5-10000

DigiKey Part Number
670-2257-2-ND - Tape & Reel (TR)
670-2257-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LY10-C1-5-10000
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,03160 €0,79 €
500,03020 €1,51 €
1000,02880 €2,88 €
2500,02692 €6,73 €
5000,02562 €12,81 €
1.0000,02440 €24,40 €
2.5000,02287 €57,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02073 €207,30 €
20.0000,01974 €394,80 €
30.0000,01918 €575,40 €
50.0000,01851 €925,50 €
70.0000,01807 €1.264,90 €
100.0000,01762 €1.762,00 €
250.0000,01652 €4.130,00 €
500.0000,01573 €7.865,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €