
KX25-80P-LT-H1 | |
|---|---|
DigiKey Part Number | KX25-80P-LT-H1-ND |
Manufacturer | |
Manufacturer Product Number | KX25-80P-LT-H1 |
Description | CONN PLUG 80POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.335" (8.50mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 7,30336 € | 4.016,85 € |
| Unit Price without VAT: | 7,30336 € |
|---|---|
| Unit Price with VAT: | 8,69100 € |


