Similar

KX25-180P-LT1-H1 | |
|---|---|
DigiKey Part Number | KX25-180P-LT1-H1-ND |
Manufacturer | |
Manufacturer Product Number | KX25-180P-LT1-H1 |
Description | CONN PLUG 180POS R/A GOLD |
Customer Reference | |
Detailed Description | 180 Position Connector Plug, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.335" (8.50mm) |
Number of Positions 180 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KX25-180P-LT-H1 | JAE Electronics | 298 | KX25-180P-LT-H1-ND | 17,62000 € | Similar |




