
KX25-140P-LT-H1 | |
|---|---|
DigiKey Part Number | KX25-140P-LT-H1-ND |
Manufacturer | |
Manufacturer Product Number | KX25-140P-LT-H1 |
Description | CONN PLUG 140POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 5,58656 € | 357,54 € |
| Unit Price without VAT: | 5,58656 € |
|---|---|
| Unit Price with VAT: | 6,64801 € |


