Image for KX25-100P-LT-H1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX25-100P-LT-H1

DigiKey Part Number
KX25-100P-LT-H1-ND
Manufacturer
Manufacturer Product Number
KX25-100P-LT-H1
Description
CONN PLUG 100POS R/A GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Outer Shroud Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
477,73745 €363,66 €
Unit Price without VAT:7,73745 €
Unit Price with VAT:9,20757 €