
KX15-70K4DE | |
|---|---|
DigiKey Part Number | 670-1338-ND |
Manufacturer | |
Manufacturer Product Number | KX15-70K4DE |
Description | CONN PLUG 70POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 9mm, 12mm, 15mm, 18mm |
Number of Positions 70 | Height Above Board 0.226" (5.74mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 4,55700 € | 45,57 € |
| 25 | 4,27120 € | 106,78 € |
| 50 | 4,06700 € | 203,35 € |
| 100 | 3,87280 € | 387,28 € |
| 250 | 3,63040 € | 907,60 € |
| 500 | 3,45720 € | 1.728,60 € |
| 1.000 | 3,29233 € | 3.292,33 € |
| 2.500 | 3,08648 € | 7.716,20 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |




