
KX15-60K3D-E1000E | |
|---|---|
DigiKey Part Number | 670-KX15-60K3D-E1000ETR-ND - Tape & Reel (TR) 670-KX15-60K3D-E1000ECT-ND - Cut Tape (CT) 670-KX15-60K3D-E1000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KX15-60K3D-E1000E |
Description | CONN 0.8MM PITCH, 60 POS, PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 4mm ~ 12mm |
Number of Positions 60 | Height Above Board 0.187" (4.75mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,51900 € | 55,19 € |
| 25 | 5,17320 € | 129,33 € |
| 50 | 4,92620 € | 246,31 € |
| 100 | 4,69090 € | 469,09 € |
| 250 | 4,44844 € | 1.112,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,98790 € | 3.987,90 € |
| 2.000 | 3,79781 € | 7.595,62 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |

