
KX15-50K4DE | |
|---|---|
DigiKey Part Number | 670-1326-ND |
Manufacturer | |
Manufacturer Product Number | KX15-50K4DE |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6mm, 9mm, 12mm, 15mm, 18mm | |
Height Above Board | 0.226" (5.74mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 5,09200 € | 50,92 € |
| 25 | 4,77280 € | 119,32 € |
| 50 | 4,54500 € | 227,25 € |
| 100 | 4,32800 € | 432,80 € |
| 250 | 4,05712 € | 1.014,28 € |
| 500 | 3,86358 € | 1.931,79 € |
| 1.000 | 3,67934 € | 3.679,34 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |

