
KX15-50K3DE | |
|---|---|
DigiKey Part Number | 670-1325-ND |
Manufacturer | |
Manufacturer Product Number | KX15-50K3DE |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 17mm | |
Height Above Board | 0.187" (4.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 2,84460 € | 457,98 € |
| Unit Price without VAT: | 2,84460 € |
|---|---|
| Unit Price with VAT: | 3,38507 € |

