
KX15-40KLDLE | |
|---|---|
DigiKey Part Number | 670-1319-ND |
Manufacturer | |
Manufacturer Product Number | KX15-40KLDLE |
Description | CONN PLUG 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.226" (5.74mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,89100 € | 28,91 € |
| 25 | 2,71000 € | 67,75 € |
| 50 | 2,58020 € | 129,01 € |
| 100 | 2,45710 € | 245,71 € |
| 250 | 2,30320 € | 575,80 € |
| 500 | 2,19330 € | 1.096,65 € |
| 1.000 | 2,08868 € | 2.088,68 € |
| 2.500 | 1,95805 € | 4.895,12 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

