
KX15-20KLDLE | |
|---|---|
DigiKey Part Number | 670-1306-ND |
Manufacturer | |
Manufacturer Product Number | KX15-20KLDLE |
Description | CONN PLUG 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.226" (5.74mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 3,28783 € | 348,51 € |
| Unit Price without VAT: | 3,28783 € |
|---|---|
| Unit Price with VAT: | 3,91252 € |




