
KX15-140KLNL | |
|---|---|
DigiKey Part Number | 670-1298-ND |
Manufacturer | |
Manufacturer Product Number | KX15-140KLNL |
Description | CONN PLUG 140POS R/A SMD GOLD |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.226" (5.74mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.031" (0.80mm) |

