
KX15-140KLNL-C40 | |
|---|---|
DigiKey Part Number | KX15-140KLNL-C40-ND |
Manufacturer | |
Manufacturer Product Number | KX15-140KLNL-C40 |
Description | CONN PLUG 140POS R/A SMD AU |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |

