Similar

KX15-140K4DE | |
|---|---|
DigiKey Part Number | 670-1296-ND |
Manufacturer | |
Manufacturer Product Number | KX15-140K4DE |
Description | CONN PLUG 140POS SMD GOLD |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 9mm, 12mm, 15mm, 18mm |
Number of Positions 140 | Height Above Board 0.226" (5.74mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-142402LF | Amphenol CS (FCI) | 156 | 609-1709-1-ND | 5,92000 € | Similar |


