Image for KX15-100K3DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX15-100K3DE

DigiKey Part Number
670-1285-ND
Manufacturer
Manufacturer Product Number
KX15-100K3DE
Description
CONN PLUG 100POS SMD GOLD
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 17mm
Number of Positions
100
Height Above Board
0.187" (4.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.