
KX14-70K8D-E650E | |
|---|---|
DigiKey Part Number | 670-KX14-70K8D-E650E-ND |
Manufacturer | |
Manufacturer Product Number | KX14-70K8D-E650E |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 10mm, 11mm, 12mm | |
Height Above Board | 0.376" (9.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.351,91000 € | 4.351,91 € |
| Unit Price without VAT: | 4.351,91000 € |
|---|---|
| Unit Price with VAT: | 5.178,77290 € |

