Image for KX14-40K2DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX14-40K2DE

DigiKey Part Number
670-KX14-40K2DE-ND
Manufacturer
Manufacturer Product Number
KX14-40K2DE
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
4mm, 5mm, 6mm
Number of Positions
40
Height Above Board
0.140" (3.55mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
546,38519 €344,80 €
Unit Price without VAT:6,38519 €
Unit Price with VAT:7,59838 €