Similar

KX14-160N5DE | |
|---|---|
DigiKey Part Number | 670-1240-ND |
Manufacturer | |
Manufacturer Product Number | KX14-160N5DE |
Description | CONN RCPT 160POS SMD GOLD |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 7mm, 8mm, 9mm |
Number of Positions 160 | Height Above Board 0.258" (6.55mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-5179009-8 | TE Connectivity AMP Connectors | 0 | A99221-ND | 6,16052 € | Similar |
| 5177983-8 | TE Connectivity AMP Connectors | 2.081 | A115325-ND | 8,34000 € | Similar |



